+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-101

Wire: loudspeaker cable; 2x2.5mm2; stranded; Cu; black; Øcable: 8mm


Manufacturer: REDS MUSIC

Manufacturer part number:
SP-101
TME Symbol:
SP-101/500

Specification

Manufacturer
REDS MUSIC
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Wire insulation material
PVC
Package contents
500m
Number of cores
2
Core section
2.5mm2
Cable external diameter
8mm
Operating temperature
-30...75°C
Gross weight110 g
Certificates
EAN code5903867427254
See other products in this category: Speaker Cables REDS MUSIC,
*
SP-101
0 in TME stock
Net price for quantities from 1 m - 5.02 USDGross price for quantities from 1 m - 5.02 USD
Net price for quantities from 25 m - 4.53 USDGross price for quantities from 25 m - 4.53 USD
Net price for quantities from 50 m - 4.19 USDGross price for quantities from 50 m - 4.19 USD
Net price for quantities from 500 m - 2.35 USDGross price for quantities from 500 m - 2.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 m