+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5014

Inductor: air coil; 1mH; 0.55Ω; Ø: 58mm; H: 18mm; Øcore: 1mm

Manufacturer: VISATON

Manufacturer part number:
5014
TME Symbol:
SP-1MH58-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
1mH
Resistance
0.55Ω
Diameter
58mm
Height
18mm
Inductor application
audio equipment
Core diameter
1mm
Gross weight150.59 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
5014
13 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 2 pcs - 14.48 USDGross price for quantities from 2 pcs - 14.48 USD
Net price for quantities from 5 pcs - 12.85 USDGross price for quantities from 5 pcs - 12.85 USD
Net price for quantities from 10 pcs - 12.02 USDGross price for quantities from 10 pcs - 12.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.