+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4992

Inductor: air coil; 2.2mH; 2Ω; Ø: 43mm; H: 14mm; Øcore: 0.6mm

Manufacturer: VISATON

Manufacturer part number:
4992
TME Symbol:
SP-2.2MH43-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
2.2mH
Resistance
Diameter
43mm
Height
14mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight63.93 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
4992
6 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 2 pcs - 7.83 USDGross price for quantities from 2 pcs - 7.83 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 6.95 USD
Net price for quantities from 10 pcs - 6.52 USDGross price for quantities from 10 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.