+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5020

Inductor: air coil; 2.2mH; 0.9Ω; Ø: 71mm; H: 29mm; Øcore: 1mm


Manufacturer: VISATON

Manufacturer part number:
5020
TME Symbol:
SP-2.2MH71-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
2.2mH
Resistance
0.9Ω
Diameter
71mm
Height
29mm
Inductor application
audio equipment
Core diameter
1mm
Gross weight240.6 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
5020
4 in TME stock
Net price for quantities from 1 pcs - 24.22 USDGross price for quantities from 1 pcs - 24.22 USD
Net price for quantities from 2 pcs - 22.01 USDGross price for quantities from 2 pcs - 22.01 USD
Net price for quantities from 5 pcs - 19.68 USDGross price for quantities from 5 pcs - 19.68 USD
Net price for quantities from 10 pcs - 18.40 USDGross price for quantities from 10 pcs - 18.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.