+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-208K

Desoldering pump; PTFE; for solder; temperature resistant tip


Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-208K
TME Symbol:
SP-208K

Specification

Manufacturer
SOLDER PEAK
Type of tool
desoldering pump
Tip material
PTFE
Applications of soldering equipment
for solder
Soldering equipment features
temperature resistant tip
Length
195mm
Diameter
20mm
Gross weight64.06 g
See other products in this category: Desoldering pumps SOLDER PEAK,
*
SP-208K
246 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 5.04 USDGross price for quantities from 5 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.56 USDGross price for quantities from 10 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcsCardboard = 200 pcs