+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP1311/S2II-9C

Connector: circular; plug; female; PIN: 2; IP68; SP13; for cable


Manufacturer: WEIPU

Manufacturer part number:
SP1311/S2II-9C
TME Symbol:
SP1311/S2II-9C

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
2
IP rating
IP68
Manufacturer series
SP13
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
external thread, threaded joint
Operating temperature
-40...85°C
Gross weight11.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SP1311/S2II-9C
0 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs