+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP1312/S4-9C

Connector: circular; socket; female; PIN: 4; IP68; SP13; 5A; 200V


Manufacturer: WEIPU

Manufacturer part number:
SP1312/S4-9C
TME Symbol:
SP1312/S4-9C

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
4
IP rating
IP68
Manufacturer series
SP13
Current rating
5A
Rated voltage
200V
Electrical mounting
screw terminal
Mechanical mounting
for panel mounting
Wire cross-section
0.75mm2
Locking system
external thread, threaded joint
Operating temperature
-40...85°C
Gross weight6.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SP1312/S4-9C
10 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs