+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP22-B

Switch: emergency stop; 22mm; Stabl.pos: 2; red; IP65; mushroom


Manufacturer: SPAMEL

Manufacturer part number:
SP22-B
TME Symbol:
SP22-B

Specification

Manufacturer
SPAMEL
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Actuator colour
red
IP rating
IP65
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
SP22
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
arrows
Operating temperature
-40...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight18.53 g
Certificates
EAN code5907723068285
See other products in this category: Panel Mount Switches, Standard 22mm SPAMEL,
See other products from this series.:
*
SP22-B
14 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 9.49 USDGross price for quantities from 5 pcs - 9.49 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.