+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP3485EN-L

IC: interface; transceiver; half duplex,RS422,RS485; 10Mbps; SO8


Manufacturer: MAXLINEAR

Manufacturer part number:
SP3485EN-L
TME Symbol:
SP3485EN-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
10Mbps
Mounting
SMD
Case
SO8
Number of receivers
1
Number of transmitters
1
Operating temperature
0...70°C
DC supply current
2mA
Interface
  • half duplex
  • RS422
  • RS485
Supply voltage
  • 3.3V DC
Gross weight0.077 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP3485EN-L
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 98 pcs - 0.98 USDGross price for quantities from 98 pcs - 0.98 USD
Net price for quantities from 490 pcs - 0.88 USDGross price for quantities from 490 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs