+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPBW03G-05

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 0÷600mA; SIP8


Manufacturer: MEAN WELL

Manufacturer part number:
SPBW03G-05
TME Symbol:
SPBW03G-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
0...600mA
Case
SIP8
Mounting
THT
Manufacturer series
SPBW03
Body dimensions
21.8x9.2x11.1mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight0.318 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPBW03G-05
1 in TME stock
Net price for quantities from 1 pcs - 7.21 USDGross price for quantities from 1 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs