+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPBW06W8-05

Converter: DC/DC; 6W; Uin: 9÷75VDC; Uout: 5VDC; Iout: 0÷1.2A; SIP8

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
SPBW06W8-05
TME Symbol:
SPBW06W8-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
6W
Input voltage
9...75V DC
Output voltage
5V DC
Output current
0...1.2A
Case
SIP8
Mounting
THT
Manufacturer series
SPBW06W8
Body dimensions
21.8x9.2x11.1mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
470kHz
Protection
anti-overload OPP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
remote ON/OFF control
Gross weight4.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPBW06W8-05
0 in TME stock
Net price for quantities from 1 pcs - 10.13 USDGross price for quantities from 1 pcs - 10.13 USD
Net price for quantities from 5 pcs - 9.65 USDGross price for quantities from 5 pcs - 9.65 USD
Net price for quantities from 10 pcs - 9.23 USDGross price for quantities from 10 pcs - 9.23 USD
Net price for quantities from 20 pcs - 8.96 USDGross price for quantities from 20 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs