+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPC-6A-LSZHCU-SO

Wire; Cablexpert; S/FTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; grey

Manufacturer: GEMBIRD

Manufacturer part number:
SPC-6A-LSZHCU-SO
TME Symbol:
SPC-6A-LSZHCU-SO

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
S/FTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6.5mm
Cable application
LAN
Kind of material
halogen free
Gross weight51.527 g
Certificates
EAN code8716309088237

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
SPC-6A-LSZHCU-SO
225 in TME stock
Net price for quantities from 5 m - 1.35 USDGross price for quantities from 5 m - 1.35 USD
Net price for quantities from 50 m - 1.10 USDGross price for quantities from 50 m - 1.10 USD
Net price for quantities from 100 m - 0.97 USDGross price for quantities from 100 m - 0.97 USD
Net price for quantities from 305 m - 0.87 USDGross price for quantities from 305 m - 0.87 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 305 m