+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPAMEL | |
Type of installation accessories | mains-generator switch | |
Number of poles | 4 | |
Rated voltage | 240/415V AC | |
Max. operating current | 40A | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Operating temperature | -5...40°C | |
Stable positions number | 3 | |
Stable positions description | 1-0-2 |