+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPOL-12N

Converter: DC/DC; 66W; Uin: 3÷14.4VDC; Uout: 600mVDC÷5.5VDC; SMT


Manufacturer: MEAN WELL

Manufacturer part number:
SPOL-12N
TME Symbol:
SPOL-12N

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
66W
Input voltage
3...14.4V DC
Output voltage
0.6...5.5V DC
Output current
12A
Mounting
SMT
Manufacturer series
SPOL-12
Body dimensions
12.19x12.19x3.1mm
Efficiency
65...91%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Number of outputs
1
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPOL-12N
0 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.