+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SPX1117M3-L-3-3/TR

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.8A; SOT223; SMD


Manufacturer: MAXLINEAR

Manufacturer part number:
SPX1117M3-L-3-3/TR
TME Symbol:
SPX1117M3-L-3-3/TR

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.1V
Output voltage
3.3V
Output current
0.8A
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.6...15V
Gross weight0.142 g
Certificates
See other products in this category: LDO fixed voltage regulators MAXLINEAR,
*
SPX1117M3-L-3-3/TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs