+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-465K

Rivet; polyamide; black; dismountable,push-in; Ømount.hole: 4mm

Manufacturer: KSS WIRING

Manufacturer part number:
SR-465K
TME Symbol:
SR-465K

Specification

Manufacturer
KSS WIRING
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
4mm
Fastened components thickness
4...5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Length
6.5mm
Dimensions
Gross weight0.158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic rivets KSS WIRING,
*
SR-465K
793 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs