+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR010-15

Fuse: PTC polymer; 100mA; 0805


Manufacturer: ECE

Manufacturer part number:
SR010-15
TME Symbol:
SR010-15

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.1A
Switched current
0.3A
Max. voltage
15V
Power
0.5W
Min. resistance
0.7Ω
Max resistance
Case - inch
0805
Operating temperature
-40...85°C
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SR010-15
0 in TME stock
Net price for quantities from 3 pcs - 0.19 USDGross price for quantities from 3 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs