+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR4G008

Antenna; GNSS,GPS; linear; SMD; 50Ω; 7x5.8x0.4mm; 1559÷1609MHz


Manufacturer: ANTENOVA

Manufacturer part number:
SR4G008
TME Symbol:
SR4G008

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
GNSS, GPS
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Dimensions (a x b x c)
7x5.8x0.4mm
Frequency
1559...1609MHz
Operating temperature
-40...140°C
Gross weight0.111 g
Certificates
See other products in this category: GPS antennas ANTENOVA,
*
SR4G008
639 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs