+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRBV141201

Switch: rotary; Pos: 4; SP4T; 0.3A/16VDC; Poles number: 1; 30°; THT


Manufacturer: ALPS

Manufacturer part number:
SRBV141201
TME Symbol:
SRBV141201

Specification

Manufacturer
ALPS
Type of switch
rotary
Number of positions
4
Stable positions number
4
Contacts configuration
SP4T
DC contacts rating @R
0.3A / 16V DC
Poles number
1
Indexed positions
30°
Mounting
THT
Leads
for PCB
Min. insulation resistance
0.1GΩ
Shaft surface
D spring
Shaft diameter
6mm
Shaft length
13mm
Body dimensions
16.2x18.5x14.5mm
Electrical life
10000 cycles
Manufacturer series
SRBV
Contact resistance
50mΩ
Operating temperature
-10...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches ALPS,
See other products from this series.:
*
SRBV141201
0 in TME stock
No. of pieces (Multiplicity: 165)
Minimum order quantity: 660.
Multiplicity: 165.
Product for special order