+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRBV170701

Switch: rotary; Pos: 7; 0.1A/16VDC; Poles number: 1; Leads: for PCB


Manufacturer: ALPS

Manufacturer part number:
SRBV170701
TME Symbol:
SRBV170701

Specification

Manufacturer
ALPS
Type of switch
rotary
Number of positions
7
Stable positions number
7
DC contacts rating @R
0.1A / 16V DC
Poles number
1
Leads
for PCB
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Body dimensions
18.5x16.2x14.5mm
Operating temperature
-10...85°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches ALPS,
*
SRBV170701
0 in TME stock
No. of pieces (Multiplicity: 165)
Minimum order quantity: 660.
Multiplicity: 165.
Product for special order