+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8783930000

Socket; 12A; H: 98.1mm; W: 16mm; for DIN rail mounting; -40÷70°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8783930000

Alternative designations: SRC 2CO Z

TME Symbol:
SRC-2CO-Z

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Current rating
12A
Height
98.1mm
Width
16mm
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
IP rating
IP20
Body dimensions
16x98.1x45mm
Electrical connection
tension-clamp connection
Application - series/manufacturer
RIDERSERIES FG
Gross weight38.5 g
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
8783930000
0 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 10 pcs - 11.42 USDGross price for quantities from 10 pcs - 11.42 USD
Net price for quantities from 20 pcs - 10.68 USDGross price for quantities from 20 pcs - 10.68 USD
Net price for quantities from 40 pcs - 9.94 USDGross price for quantities from 40 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.