+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRN6045-150M

Inductor: wire; SMD; 15uH; Ioper: 1.9A; R: 95.8mΩ; ±20%; 6x6x4.5mm

Manufacturer: BOURNS

Manufacturer part number:
SRN6045-150M
TME Symbol:
SRN6045-150M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
1.9A
Resistance
95.8mΩ
Tolerance
±20%
Body dimensions
6x6x4.5mm
Saturation current
2.3A
Operating temperature
-40...125°C
Gross weight0.658 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRN6045-150M
1386 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs