+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRP-94-1821-1-3

Automation module: regulator; OUT: 2; 24VAC; Analog in: 2

Manufacturer: SIMEX

Manufacturer part number:
SRP-94-1821-1-3
TME Symbol:
SRP-94-1821-1-3

Specification

Manufacturer
SIMEX
Type of automation module
regulator
Kind of input 1
0/1-5V, 0/2-10V
Number of outputs
2
Number of analog inputs
2
Supply voltage
  • 24V AC
Gross weight278.75 g
Certificates
See other products in this category: Temperature Regulators SIMEX,
*
SRP-94-1821-1-3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order