+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRR1210121M

Inductor: wire; SMD; 1210; 120uH; Ioper: 2.3A; R: 170mΩ; ±20%; H: 10mm

NEW

Manufacturer: BOURNS

Manufacturer part number:
SRR1210121M
TME Symbol:
SRR1210121M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
120µH
Operating current
2.3A
Resistance
0.17Ω
Tolerance
±20%
Resonant frequency
2.6MHz
Body dimensions
12x12x10mm
Q factor
13
Test frequency
0.1MHz
Saturation current
1.9A
Leads
for soldering
Core material
ferrite
Height
10mm
Operating temperature
-40...125°C
Gross weight1.1 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1210121M
0 in TME stock
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 750 pcs - 0.66 USDGross price for quantities from 750 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 1250 pcs - 0.63 USDGross price for quantities from 1250 pcs - 0.63 USD
Net price for quantities from 1750 pcs - 0.62 USDGross price for quantities from 1750 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.