+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5F-10A-BK

Fuse: fuse; 10A; 125VAC; quick blow; TE5; SS-5F; bag


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SS-5F-10A-BK

Alternative designations: SS-5F-10A-BK

TME Symbol:
SS-5F-10A-BK

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
10A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
TE5
Manufacturer series
SS-5F
Breaking capacity
50A
Max voltage drop
109mV
Energy I2t
146A2s
Resistance
6.5mΩ
Kind of package
bag
Gross weight0.46 g
Certificates
See other products in this category: Fuses TE5 EATON/BUSSMANN,
See other products from this series.:
*
SS-5F-10A-BK
0 in TME stock
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 1.71 USD
Net price for quantities from 400 pcs - 1.59 USDGross price for quantities from 400 pcs - 1.59 USD
Net price for quantities from 600 pcs - 1.56 USDGross price for quantities from 600 pcs - 1.56 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.