+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5H-4A-APH

Fuse: fuse; 4A; 300VAC; time-lag; TE5; SS-5H; Ammo Pack


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SS-5H-4A-APH

Alternative designations: SS-5H-4A-APH

TME Symbol:
SS-5H-4A-APH

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
4A
Rated voltage
300V AC
Fuse characteristics
time-lag
Fuse size
TE5
Manufacturer series
SS-5H
Breaking capacity
100A
Max voltage drop
60.5mV
Energy I2t
87A2s
Resistance
12mΩ
Kind of package
Ammo Pack
Gross weight363.2 g
Certificates
See other products in this category: Fuses TE5 EATON/BUSSMANN,
See other products from this series.:
*
SS-5H-4A-APH
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.