+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS36-E3/57T

Diode: Schottky rectifying; SMC; SMD; 60V; 3A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS36-E3/57T
TME Symbol:
SS36-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
60V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.75V
Max. forward impulse current
100A
Kind of package
7 inch reel
Manufacturer standard package
850pcs.
Gross weight0.294 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SS36-E3/57T
4327 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 20 pcs - 0.28 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 850 pcs - 0.21 USDGross price for quantities from 850 pcs - 0.21 USD
Net price for quantities from 1700 pcs - 0.19 USDGross price for quantities from 1700 pcs - 0.19 USD
Net price for quantities from 2550 pcs - 0.19 USDGross price for quantities from 2550 pcs - 0.19 USD
Net price for quantities from 4250 pcs - 0.18 USDGross price for quantities from 4250 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs