+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSB43L-E3/5BT

Diode: Schottky rectifying; DO214AA,SMB; SMD; 30V; 4A


Manufacturer: VISHAY

Manufacturer part number:
SSB43L-E3/5BT
TME Symbol:
SSB43L-E3/5BT

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO214AA, SMB
Mounting
SMD
Max. off-state voltage
30V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
0.45V
Leakage current
0.6mA
Max. forward impulse current
100A
Gross weight0.12 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SSB43L-E3/5BT
0 in TME stock
Net price for quantities from 3200 pcs - 0.34 USDGross price for quantities from 3200 pcs - 0.34 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.