+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSC54-E3/57T

Diode: Schottky rectifying; SMC; SMD; 40V; 5A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SSC54-E3/57T
TME Symbol:
SSC54-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
40V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.42V
Max. forward impulse current
175A
Kind of package
7 inch reel
Manufacturer standard package
850pcs.
Gross weight0.302 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SSC54-E3/57T
1885 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 850 pcs - 0.30 USDGross price for quantities from 850 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs