+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21H-R30050

Inductor: wire; THT; 5mH; 3A; R: 80mΩ; 250VAC; Inductor: common mode

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-R30050
TME Symbol:
SSHB21H-R30050

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5mH
Operating current
3A
Resistance
80mΩ
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight14.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-R30050
3 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 60 pcs - 1.91 USDGross price for quantities from 60 pcs - 1.91 USD
Net price for quantities from 120 pcs - 1.80 USDGross price for quantities from 120 pcs - 1.80 USD
Net price for quantities from 300 pcs - 1.73 USDGross price for quantities from 300 pcs - 1.73 USD
Net price for quantities from 360 pcs - 1.71 USDGross price for quantities from 360 pcs - 1.71 USD
Net price for quantities from 540 pcs - 1.67 USDGross price for quantities from 540 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 60 pcs