+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSKT160-08

Module: thyristor; double series; 800V; 160A; T2-1; Ifsm: 5kA; screw


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SSKT160-08
TME Symbol:
SSKT160-08-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
160A
Case
T2-1
Threshold on-voltage
0.85V
Max. forward impulse current
5kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight181 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules SMC DIODE SOLUTIONS,
*
SSKT160-08
7 in TME stock
Net price for quantities from 1 pcs - 90.31 USDGross price for quantities from 1 pcs - 90.31 USD
Net price for quantities from 3 pcs - 80.11 USDGross price for quantities from 3 pcs - 80.11 USD
Net price for quantities from 10 pcs - 71.81 USDGross price for quantities from 10 pcs - 71.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs