+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSME-0550B-V5-C1

Automation module: softstart; Usup: 200÷525VAC; 225kW; IP20; 550A


Manufacturer: LS ELECTRIC

Manufacturer part number:
SSME-0550B-V5-C1
TME Symbol:
SSME-0550B-V5-C1

Specification

Manufacturer
LS ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
integrated by-pass
Electrical connection
screw terminals
Operating temperature
-10...60°C
Control voltage
110...240V AC, 380...440V AC
Max motor power
225kW
IP rating
IP20
Rated continuous current
550A
Supply voltage
  • 200...525V AC
Gross weight19 kg
Certificates
See other products in this category: Soft Starters LS ELECTRIC,
*
SSME-0550B-V5-C1
0 in TME stock
Net price for quantities from 1 pcs - 4 143.38 USDGross price for quantities from 1 pcs - 4 143.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.