+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SSR 91-60C

Relay: solid state; SPST-NO; Ucntrl: 10÷30VDC; 2A; max.60VDC; SSR9


Manufacturer: ELCO SRL

Manufacturer part number:
SSR 91-60C
TME Symbol:
SSR-91-60C

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
10...30V DC
Max. operating current
2A
Switched voltage
max. 60V DC
Manufacturer series
SSR9
Relay variant
1-phase
Body dimensions
12.5x29x30.5mm
Terminal pitch
5mm
Dimensions
Gross weight19.14 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR 91-60C
38 in TME stock
Net price for quantities from 1 pcs - 24.23 USDGross price for quantities from 1 pcs - 24.23 USD
Net price for quantities from 50 pcs - 19.52 USDGross price for quantities from 50 pcs - 19.52 USD
Net price for quantities from 100 pcs - 17.50 USDGross price for quantities from 100 pcs - 17.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs