+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSSF021500

Switch: slide; Pos: 2; DPDT; 0.1A/30VDC; ON-ON; THT; Leads: for PCB

Manufacturer: ALPS

Manufacturer part number:
SSSF021500
TME Symbol:
SSSF021500

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
14.5x8.5x7mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SS
Electrical life
10000 cycles
Knob height
6mm
Operating Force
3N
Contact resistance
25mΩ
Actuator colour
black
Operating temperature
-40...85°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSF021500
0 in TME stock
Net price for quantities from 4000 pcs - 0.92 USDGross price for quantities from 4000 pcs - 0.92 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.