+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4061210000

Relay: solid state; SPST-NO; Ucntrl: 24VDC; 1A; 24÷240VAC; SSS; THT

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
4061210000

Alternative designations: SSS RELAIS 24V/230V 1AAC

TME Symbol:
SSSRELAIS24V/230V1

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
24V DC
Max. operating current
1A
Switched voltage
24...240V AC
Manufacturer series
SSS
Mounting
THT
Case
SIP4
Body dimensions
5x15x28mm
Leads
for PCB
Operating temperature
-20...60°C
Gross weight3.53 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
4061210000
0 in TME stock
Net price for quantities from 1 pcs - 30.33 USDGross price for quantities from 1 pcs - 30.33 USD
Net price for quantities from 10 pcs - 28.49 USDGross price for quantities from 10 pcs - 28.49 USD
Net price for quantities from 20 pcs - 26.65 USDGross price for quantities from 20 pcs - 26.65 USD
Net price for quantities from 40 pcs - 24.81 USDGross price for quantities from 40 pcs - 24.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.