+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4061230000

Relay: solid state; SPST-NO; Ucntrl: 52÷72VDC; 100mA; max.48VDC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
4061230000

Alternative designations: SSS RELAIS 60V/24V 0,1ADC

TME Symbol:
SSSRELAIS60V/24V01

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
52...72V DC
Max. operating current
0.1A
Switched voltage
max. 48V DC
Manufacturer series
SSS
Mounting
THT
Case
SIP4
Body dimensions
15x5x28mm
Leads
for PCB
Operating temperature
-20...60°C
Gross weight3.43 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
4061230000
0 in TME stock
Net price for quantities from 1 pcs - 23.66 USDGross price for quantities from 1 pcs - 23.66 USD
Net price for quantities from 10 pcs - 22.23 USDGross price for quantities from 10 pcs - 22.23 USD
Net price for quantities from 20 pcs - 20.80 USDGross price for quantities from 20 pcs - 20.80 USD
Net price for quantities from 40 pcs - 19.37 USDGross price for quantities from 40 pcs - 19.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.