+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08010001

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 25mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08010001

Alternative designations: 08 01 00 01

TME Symbol:
ST-08010001

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Conform to the norm
DIN ISO 8764 ISO 2351
Gross weight5 g
EAN code4018754010530
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08010001
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.