+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08200013

Screwdriver bit; XZN; XZN M10; 5/16"; Overall len: 38mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08200013

Alternative designations: 08 20 00 13

TME Symbol:
ST-08200013

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
XZN
Bit size
XZN M10
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
38mm
Conform to the norm
DIN 3126 ISO 1173
Gross weight20 g
EAN code4018754114733
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08200013
0 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 3 pcs - 4.28 USDGross price for quantities from 3 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.