+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13011003

Extension; 1/2"; square; 1/2"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
13011003

Alternative designations: 13 01 10 03

TME Symbol:
ST-13011003

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1/2"
Kind of holder
square
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Version
easy to assemble
Length
255mm
Gross weight350 g
EAN code4018754141289
See other products in this category: Socket Wrenches STAHLWILLE,
*
13011003
0 in TME stock
Net price for quantities from 1 pcs - 21.08 USDGross price for quantities from 1 pcs - 21.08 USD
Net price for quantities from 3 pcs - 20.33 USDGross price for quantities from 3 pcs - 20.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.