+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13011004

Extension; 1/2"; square; 1/2"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
13011004

Alternative designations: 13 01 10 04

TME Symbol:
ST-13011004

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1/2"
Kind of holder
square
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Version
easy to assemble
Length
75mm
Gross weight130 g
EAN code4018754151011
See other products in this category: Socket Wrenches STAHLWILLE,
*
13011004
0 in TME stock
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 15.23 USD
Net price for quantities from 3 pcs - 14.68 USDGross price for quantities from 3 pcs - 14.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.