+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23070030

Socket: Torx®-bit; impact; T30; square; 1/2"; 40mm; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
23070030

Alternative designations: 23 07 00 30

TME Symbol:
ST-23070030

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
T30
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
40mm
Material
chromium steel
Manufacturer series
IMPACT
Plating material
oxidized
Gross weight58 g
EAN code4018754015221
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
23070030
0 in TME stock
Net price for quantities from 1 pcs - 22.75 USDGross price for quantities from 1 pcs - 22.75 USD
Net price for quantities from 5 pcs - 21.94 USDGross price for quantities from 5 pcs - 21.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.