+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28011013

Screwdriver bit; 6-angles socket; 1/4"; HEX 13mm; magnetic

Manufacturer: STAHLWILLE

Manufacturer part number:
28011013
TME Symbol:
ST-28011013

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 13mm
Overall length
50mm
Version
magnetic
Gross weight45.1 g

WATCH VIDEO

See other products in this category: Screwdriver Bits STAHLWILLE,
*
28011013
3 in TME stock
Net price for quantities from 1 pcs - 28.89 USDGross price for quantities from 1 pcs - 28.89 USD
Net price for quantities from 3 pcs - 26.34 USDGross price for quantities from 3 pcs - 26.34 USD
Net price for quantities from 5 pcs - 22.38 USDGross price for quantities from 5 pcs - 22.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.