+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03050012

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 60mm

Manufacturer: STAHLWILLE

Manufacturer part number:
03050012
TME Symbol:
ST-3050012

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium plated steel
Manufacturer series
INHEX
Conform to the norm
DIN 7422
Gross weight120.72 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03050012
1 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 3 pcs - 10.36 USDGross price for quantities from 3 pcs - 10.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.