+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03050017

Socket: hex key-bit; HEX 17mm; 1/2"; Socket bit length: 60mm

Manufacturer: STAHLWILLE

Manufacturer part number:
03050017
TME Symbol:
ST-3050017

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium plated steel
Manufacturer series
INHEX
Conform to the norm
DIN 7422
Gross weight187.63 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03050017
2 in TME stock
Net price for quantities from 1 pcs - 13.19 USDGross price for quantities from 1 pcs - 13.19 USD
Net price for quantities from 3 pcs - 12.72 USDGross price for quantities from 3 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.