+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35030003

Reduction; impact; 1/2"; square; 3/4"; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
35030003

Alternative designations: 35 03 00 03

TME Symbol:
ST-35030003

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
reduction
Kind of wrench
impact
Socket size - inch
1/2"
Kind of holder
square
Holder socket size - inch
3/4"
Material
chromium steel
Plating material
oxidized
Gross weight322 g
EAN code4018754017362
See other products in this category: Socket Wrenches STAHLWILLE,
*
35030003
0 in TME stock
Net price for quantities from 1 pcs - 32.05 USDGross price for quantities from 1 pcs - 32.05 USD
Net price for quantities from 5 pcs - 30.46 USDGross price for quantities from 5 pcs - 30.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.