+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-ASS-WN-Y

Quick splice-kit; screwed; yellow; 0.5÷6mm2; 50pcs.


Manufacturer: NINIGI

Manufacturer part number:
ST-ASS-WN-Y
TME Symbol:
ST-ASS-WN-Y

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice - kit
Mechanical mounting
screwed
Colour
yellow
Wire cross-section
0.5...6mm2
Quantity in set/package
50pcs.
Gross weight97.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
ST-ASS-WN-Y
94 in TME stock
Net price for quantities from 1 set - 6.00 USDGross price for quantities from 1 set - 6.00 USD
Net price for quantities from 5 set - 5.40 USDGross price for quantities from 5 set - 5.40 USD
Net price for quantities from 20 set - 4.07 USDGross price for quantities from 20 set - 4.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 set