+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST60A3H1C1CCEPY3

IC: interface; SMD; Interface: I2C,UART; -20÷85°C; 480Mbps; CMOS


Manufacturer: STMicroelectronics

Manufacturer part number:
ST60A3H1C1CCEPY3
TME Symbol:
ST60A3H1C1CCEPY3-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Mounting
SMD
Operating temperature
-20...85°C
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Technology
CMOS
Interface
  • I2C
  • UART
Gross weight0.17 g
See other products in this category: Integrated circuits - Unclassified STMicroelectronics,
*
ST60A3H1C1CCEPY3
150 in an external stock
Net price for quantities from 150 pcs - 6.30 USDGross price for quantities from 150 pcs - 6.30 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.