+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STA35SLM-4-24-RAGB

Signalling column; red/amber/green/blue; LED; 24VDC; IP44


Manufacturer: QLIGHT

Manufacturer part number:
STA35SLM-4-24-RAGB
TME Symbol:
STA35SLM424RAGB

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/amber/green/blue
Signalling method
continuous light
Light source
LED
IP rating
IP44
Body dimensions
Ø35x340mm
Manufacturer series
STA35SLM
Body colour
silver
Body material
aluminium
Lens dimensions
Ø35mm
Operating temperature
-30...50°C
Related items
STAWB25
Supply voltage
  • 24V DC
Dimensions
Gross weight473.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
STA35SLM-4-24-RAGB
19 in TME stock
Net price for quantities from 1 pcs - 48.84 USDGross price for quantities from 1 pcs - 48.84 USD
Net price for quantities from 5 pcs - 45.94 USDGross price for quantities from 5 pcs - 45.94 USD
Net price for quantities from 10 pcs - 41.65 USDGross price for quantities from 10 pcs - 41.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.