+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17215 -AS

Measuring tape; L: 20m; Width: 13mm; Class: III; measure


Manufacturer: STABILA

Manufacturer part number:
17215 -AS
TME Symbol:
STAB-17215

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
20m
Width
13mm
Manufacturer series
BM50 G
Accuracy class
III
Measurement tool features
metric graduations
Trade name
measure
Gross weight466 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
17215 -AS
1 in TME stock
Net price for quantities from 1 pcs - 23.54 USDGross price for quantities from 1 pcs - 23.54 USD
Net price for quantities from 3 pcs - 22.64 USDGross price for quantities from 3 pcs - 22.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts