+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17953

Level; L: 67mm; with holder


Manufacturer: STABILA

Manufacturer part number:
17953
TME Symbol:
STAB-17953

Specification

Manufacturer
STABILA
Type of tool
level
Length
67mm
Material
aluminium
Manufacturer series
Pocket PRO Magnetic
Measurement accuracy
±1mm/m
Version
with holder
Measurement tool features
magnetic base
Gross weight95.9 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
17953
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.08 USDGross price for quantities from 1 pcs - 19.08 USD
Net price for quantities from 3 pcs - 17.35 USDGross price for quantities from 3 pcs - 17.35 USD
Packaging method by the manufacturer:Cardboard = 10 pcs